Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1040LP3CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1456
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $456.870 |
| 5+ | $447.730 |
| 10+ | $438.600 |
| 25+ | $429.450 |
| 50+ | $420.320 |
| 100+ | $411.180 |
Price for:Each
Minimum: 1
Multiple: 1
$456.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1040LP3CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1456
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC1040LP3CE
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC1040LP3CE
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL01-HMC1040LP3C is a HMC1040LP3C evaluation board. The HMC1040LP3C is a self-biased GaAs MMIC low noise amplifier.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC1040LP3CE
Application Sub Type
Low Noise Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC1040LP3CE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
