Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoFTHR-PMD-INTZCopy
Newark Part No.77AK2400
Your Part Number
37 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
36 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$25.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoFTHR-PMD-INTZCopy
Newark Part No.77AK2400
Technical Datasheet
Accessory TypeAdaptor Board
For Use WithAnalog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.
- Connect 2 PMOD boards (1- SPI and 1-I2C)
- Configurable to either 3.3V or 1.8V input/output logic levels
- SPI and I2C Ports have independent I/O voltage control
- Mates directly with a Feather compatible MCU platform
- Powered directly from any host Feather MCU platform
Technical Specifications
Accessory Type
Adaptor Board
Product Range
-
For Use With
Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
