Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1013LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8233
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,523.670 |
| 5+ | $3,453.200 |
| 10+ | $3,382.730 |
| 25+ | $3,312.260 |
| 50+ | $3,241.780 |
| 100+ | $3,171.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3,523.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1013LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8233
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Supply Voltage Range3.15V to 3.45V
Amplifier Case StyleQFN-EP
Supply Voltage Range3.15V to 3.45V
IC Case / PackageQFN-EP
No. of Pins24Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC1013LP4E is a successive detection log video amplifier that operates from 0.5 to 18.5GHz. Application includes EW, ELINT and IFM receivers, DF radar systems, ECM systems, broadband test and measurement, power measurement and control circuits, military and space applications.
- Frequency flatness is ±2dB (typ, TA = +25°C Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log linearity is ±2dB (typ, pin = -60 to +5dBm, TA = +25°C)
- Minimum logging range is -62dBm (typ, to ±3dB error, TA = +25°C)
- Input return loss is 8dB (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log video minimum output voltage is 0.9V (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log video output rise time is 5ns (typ, 10% to 90%, TA = +25°C)
- Log video recovery time is 38ns (typ, at 10GHz, TA = +25°C)
- Log video output slope variation over temperature is 6.2µV/dB°C (typ, at 10GHz, TA = +25°C)
- Log video propagation delay is 10ns (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
Amplifier Case Style
QFN-EP
IC Case / Package
QFN-EP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
3.15V to 3.45V
Supply Voltage Range
3.15V to 3.45V
No. of Pins
24Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
