
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 10+ | $20.030 |
| 25+ | $18.740 |
| 50+ | $18.030 |
| 100+ | $17.310 |
| 250+ | $16.250 |
| 500+ | $15.950 |
Product Information
Product Overview
HMC1120LP4E is an RMS power detector with an integrated high bandwidth envelope detector. The RMS output is a temperature compensated, monotonic, linear-in-dB representation of real RF signal power, measured over an input sensing range of 70dB. The envelope detector provides an accurate voltage output which is linearly proportional to the amplitude envelope of the RF input signal for modulation bandwidths up to 150MHz. The high bandwidth envelope detection of this makes it ideal for detecting broadband and high crest factor RF signals commonly used in GSM, WCDMA, and LTE systems. Typical application includes Log –<gt/> root-mean-square (RMS) conversion, Tx/Rx signal strength indication, RF power amplifier efficiency control, receiver automatic gain control, transmitter power control, envelope tracking, PA linearization.
- Broadband single-ended RF input
- Digitally programmable integration bandwidth
- Power-down mode
- Envelope tracking power-down mode
- RMSOUT output is 72dB (typ, 100MHz frequency, TA = +25°C)
- ETOUT output is 27dB (typ, 100MHz frequency, TA = +25°C)
- Logarithmic slope is 34.4mV/dB (typ, 100MHz frequency, TA = +25°C)
- Max. input power at ±1dB error is 10dBm (typ, TA = +25°C)
- Linear slope is 1.3V/Vp (typ, TA = +25°C)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-62dBm
-
24Pins
3.45V
85°C
MSL 1 - Unlimited
3.9GHz
10dBm
QFN-EP
3.15V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
