Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC253AQS24ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK1614RL
Cut Tape50AK1614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.710 | $25.71 |
| Total Price | $25.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 25+ | $21.280 |
| 50+ | $20.510 |
| 100+ | $19.730 |
| 250+ | $18.880 |
| 500+ | $18.500 |
| 1000+ | $18.130 |
| 2500+ | $17.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC253AQS24ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AK1614RL
Cut Tape50AK1614
Technical Datasheet
Frequency Min0Hz
RF Switch ConfigurationSP8T
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Max2.5GHz
RF IC Case StyleQSOP
Frequency Response RF Max2.5GHz
Frequency Response RF Max2.5GHz
Supply Voltage Min4.5V
IC Case / PackageQSOP
Supply Voltage Max5.5V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ1.1dB
Product Range-
Third Order Intercept Point IIP3 Typ46dBm
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC253AQS24E is a low-cost non-reflective SP8T switch. It features wideband operation from DC to 2.5GHz. This switch offers a single positive bias and true TTL/CMOS compatibility. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. This SP8T will replace multiple configurations of SP4T and SPDT MMIC switches. It is widely used in application such as CATV/DBS, CDMA, cellular/PCS etc.
- Insertion loss is 1dB typical at (DC - 1GHz)
- Isolation is 40dB typical at (DC - 1GHz)
- Input power for 1dB compression is 23dBm typical at (0.3GHz to 2.5GHz)
- Input third order intercept is 46dBm typical at (0.3GHz to 2.5GHz)
- Switching characteristic is 20ns typical at (0.3GHz to 2.5 GHz)
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Frequency Response RF Min
0Hz
Frequency Max
2.5GHz
Frequency Response RF Max
2.5GHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Insertion Loss Typ
1.1dB
Third Order Intercept Point IIP3 Typ
46dBm
SVHC
No SVHC (04-Feb-2026)
RF Switch Configuration
SP8T
Frequency Response RF Min
0Hz
RF IC Case Style
QSOP
Frequency Response RF Max
2.5GHz
IC Case / Package
QSOP
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
