
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.080 | $17.08 |
| Total Price | $17.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 25+ | $12.550 |
| 50+ | $12.210 |
| 100+ | $11.860 |
| 250+ | $11.630 |
| 500+ | $11.380 |
| 1000+ | $11.150 |
| 2500+ | $10.910 |
Product Information
Product Overview
HMC311LP3E is a GaAs InGaP heterojunction bipolar transistor (HBT) gain block MMIC SMT DC to 6GHz amplifier. This amplifier can be used as either a cascadable 50 Ohm gain stage or to drive the LO of HMC mixers with upto +17dBm output power. It offers 14.5dB of gain and an output IP3 of +32dBm while requiring only 56mA from a+5V supply. The darlington feedback pair used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. It is used in application such as cellular / PCS / 3G, fixed wireless & WLAN, CATV & cable modem, microwave radio etc.
- Noise figure is 4.5dB typical at (DC - 6GHz, TA = +25°C)
- Output power for 1dB compression is 15.5dBm typ at (DC - 2GHz, TA = +25°C)
- Reverse isolation is 18dB typ at (DC - 6GHz, TA = +25°C)
- Return loss input/output is 13dB typ at (DC - 1GHz, TA = +25°C)
- Gain variation over temperature is 0.005dB/°C typ at (DC - 2GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
1Channels
0Hz
0Hz
6GHz
14.5dB
32dBm
-
QFN
-40°C
-
No SVHC (04-Feb-2026)
6GHz
14.5dB
4.5dB
QFN
6GHz
14.5dB
32dBm
5V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
