Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC363S8GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1659
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.610 |
| 5+ | $42.070 |
| 10+ | $37.530 |
| 25+ | $35.590 |
| 50+ | $34.990 |
| 100+ | $34.390 |
| 250+ | $34.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC363S8GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1659
Technical Datasheet
IC FunctionRF Frequency Divider
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCLead (23-Jan-2024)
Product Overview
HMC363S8G is a low noise divide-by-8 static divider with InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 12GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is widely used in application such as satellite communication systems, fiber optic, point-to-point and point-to-multi-point radios, VSAT etc.
- Input power range is -15dBm to +10dBm
- Output power is -6dBm typical
- Output transition time is 100ps typical
- Supply current is 70mA typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
RF Frequency Divider
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
Lead (23-Jan-2024)
Supply Voltage Min
4.75V
IC Package Type
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
