
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $29.260 |
| 10+ | $27.260 |
| 25+ | $25.890 |
| 50+ | $24.940 |
| 100+ | $24.000 |
| 250+ | $22.870 |
Product Information
Product Overview
HMC363S8GE is a low noise divide-by-8 static divider with InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 12GHz input frequency with a single +5V DC supply. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset helps the user maintain good system noise performance. It is widely used in application such as satellite communication systems, fiber optic, point-to-point and point-to-multi-point radios, VSAT etc.
- Input power range is -15dBm to +10dBm
- Output power is -6dBm typical
- Output transition time is 100ps typical
- Supply current is 70mA typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
8Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
NSOIC-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
