Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3653LP3BETRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60AK8253RL
Cut Tape60AK8253
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $42.730 | $42.73 |
| Total Price | $42.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $42.730 |
| 25+ | $35.540 |
| 50+ | $34.300 |
| 100+ | $33.060 |
| 250+ | $32.400 |
| 500+ | $31.740 |
| 1000+ | $31.080 |
| 2500+ | $30.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC3653LP3BETRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60AK8253RL
Cut Tape60AK8253
Technical Datasheet
Frequency Min7GHz
Frequency Max15GHz
No. of Channels1Channels
Gain15dB
Frequency Response RF Min7GHz
Noise Figure Typ6dB
Frequency Response RF Min7GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max15GHz
Frequency Response RF Max15GHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ26dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageLFCSP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC3653LP3BE is a HBT gain block MMIC amplifier. This versatile amplifier can be used as a cascadable IF or RF gain stage in 50 ohm applications. It delivers 15dB gain, and +15dBm output P1dB with only 4dB noise figure. It is widely used in applications such as point-to-point radios, point-to-multipoint radios, VSAT, LO driver for HMC mixers, military EW & ECM etc.
- Gain is 14dB typical at (TA = +25°C, Vcc =5V, Vpd = 5V)
- Gain variation over temperature is 0.016dB / °C typ at (7GHz to 9GHz, TA = +25°C)
- Input return loss is 14dB typical at (7GHz to 9GHz, TA = +25°C)
- Output return loss is 8dB typical at (7GHz to 9GHz, TA = +25°C)
- Output third order intercept is 26dBm typical at (7GHz to 9GHz, TA = +25°C)
- Noise figure is 6dB typical at (7GHz to 9GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 12-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
7GHz
No. of Channels
1Channels
Frequency Response RF Min
7GHz
Frequency Response RF Min
7GHz
Frequency Response RF Max
15GHz
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
26dBm
Supply Voltage Max
5V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
15GHz
Gain
15dB
Noise Figure Typ
6dB
RF IC Case Style
LFCSP-EP
Frequency Response RF Max
15GHz
Gain Typ
15dB
Supply Voltage Min
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
