Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC374SC70ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8259
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $7.060 |
| 25+ | $6.610 |
| 50+ | $6.340 |
| 100+ | $6.060 |
| 250+ | $5.790 |
| 500+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC374SC70ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8259
Technical Datasheet
Frequency Min300MHz
Frequency Max3GHz
Gain15dB
No. of Channels1Channels
Frequency Response RF Min300MHz
Noise Figure Typ1.6dB
Frequency Response RF Min300MHz
Frequency Response RF Max3GHz
RF IC Case StyleSC-70
Frequency Response RF Max3GHz
Gain Typ15dB
Gain Typ15dB
Third Order Output Intercept Point OIP3 Typ35dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC374SC70E is a general purpose broadband low noise amplifier (LNA). The low noise figure coupled with a high P1dB and high OIP3 make this part ideal for cellular applications. The compact LNA is designed for repeatable gain and noise figure performance. Typical application includes cellular/PCS/3G, WCS, MM DS & ISM, fixed wireless & WLAN, private land mobile radio.
- Broadband performance
- Frequency is 0.6GHz (typ, Vdd= +3.3V)
- Gain is 15dB (typ, Vdd= +3.3V, 0.6GHz)
- Gain variation over temperature (-40°C to +25°C) is 0.005dB/°C (typ, 0.6GHz, Vdd= +3.3V)
- Noise figure is 2dB (typ, 0.6GHz, Vdd= +3.3V)
- Input return loss is 5.5dB (typ, 0.6GHz, Vdd= +3.3V)
- Output return loss is 7.5dB (typ, 0.6GHz, Vdd= +3.3V)
- Output 1dB compression is 16.5dBm (typ, 0.6GHz, Vdd= +3.3V)
- Saturated output power is 18.5dBm (typ, 0.6GHz, Vdd= +3.3V)
- SC70E package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
Gain
15dB
Frequency Response RF Min
300MHz
Frequency Response RF Min
300MHz
RF IC Case Style
SC-70
Gain Typ
15dB
Third Order Output Intercept Point OIP3 Typ
35dBm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
No. of Channels
1Channels
Noise Figure Typ
1.6dB
Frequency Response RF Max
3GHz
Frequency Response RF Max
3GHz
Gain Typ
15dB
Supply Voltage Min
3V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
