
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $14.010 |
| 25+ | $13.280 |
| 50+ | $13.020 |
| 100+ | $12.750 |
| 250+ | $12.490 |
| 500+ | $12.220 |
Product Information
Product Overview
HMC414MS8GE is a high efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC power amplifier which operate between 2.2 and 2.8GHz. The amplifier is packaged in a low cost, surface mount 8 leaded package with an exposed base for improved RF and thermal performance. With a minimum of external components, the amplifier provides 20dB of gain, +30dBm of saturated power at 32% PAE from a +5V supply voltage. The amplifier can also operate with a 3.6V supply. Vpd can be used for full power down or RF output power/current control. This amplifier is ideal for use as a power amplifier for 2.2 to 2.7GHz applications BLUETOOTH, MMDS.
- Power down capability, low external part count
- Frequency range from 2.2 to 2.8GHz (Vs = 3.6V, TA = +25°C)
- Gain is 20dB (typ, Vs = 3.6V, TA = +25°C)
- Gain variation over temperature is 0.03dB / °C (typ, Vs = 3.6V, TA = +25°C)
- Input return loss is 8dB (typ, Vs = 3.6V, TA = +25°C)
- Output return loss is 9dB and noise figure is 6.5dB (typ, Vs = 3.6V, TA = +25°C)
- Output power for 1dB compression (P1dB) is 25dBm (typ, Vs = 3.6V, TA = +25°C)
- Saturated output power is 27dBm (typ, Vs = 3.6V, TA = +25°C)
- Output third order intercept is 35dBm (typ, Vs = 3.6V, TA = +25°C)
- 8 pin MSOP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.2GHz
1Channels
2.2GHz
2.2GHz
2.8GHz
20dB
39dBm
5V
8Pins
85°C
MSL 1 - Unlimited
2.8GHz
20dB
7dB
MSOP-EP
2.8GHz
20dB
2.75V
MSOP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
