
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.350 |
| 5+ | $65.040 |
| 10+ | $59.720 |
| 25+ | $55.640 |
| 50+ | $54.570 |
| 100+ | $53.490 |
Product Information
Product Overview
HMC441LP3 is a broadband GaAs pHEMT MMIC medium power amplifier. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 Ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers. Typical application includes point-to-point radios, point-to-multi-point radios, VSA, LO driver for HMC mixers, military EW & ECM.
- Frequency range from 6.5 to 8.0GHz (TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Gain is 13dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Gain variation over temperature is 0.02/ °C (typ, 6.5 to 8.0GHz, TA = +25°C)
- Input return loss is 12dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output return loss is 12dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output power for 1dB compression is 16dBm (typ, 6.5 to 8.0GHz, TA = +25°C)
- Saturated output power is 18.5dBm (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Output third order intercept is 26dBm (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- Noise figure is 5dB (typ, 6.5 to 8.0GHz, TA = +25°C, Vdd = 5V, Vgg1 = Vgg2 = open)
- 16 lead LFCSP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.5GHz
1Channels
5dB
6.5GHz
13.5GHz
14dB
26dBm
5.5V
16Pins
85°C
MSL 1 - Unlimited
13.5GHz
14dB
6.5GHz
13.5GHz
QFN-EP
14dB
3V
QFN-EP
-40°C
-
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
