Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453QS16GECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5213
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 5+ | $23.710 |
| 10+ | $23.240 |
| 25+ | $22.750 |
| 50+ | $22.260 |
| 100+ | $21.780 |
| 250+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453QS16GECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5213
Technical Datasheet
RF Primary FunctionPower Amplifier
Frequency Min400MHz
Frequency Max2.17GHz
Gain8dB
No. of Channels1Channels
Frequency Response RF Min400MHz
Frequency Response RF Min400MHz
Noise Figure Typ6.5dB
RF IC Case StyleQSOP-EP
Frequency Response RF Max2.17GHz
Frequency Response RF Max2.17GHz
Gain Typ8dB
Gain Typ8dB
Third Order Intercept Point IIP3 Typ-
Third Order Output Intercept Point OIP3 Typ51dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageQSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Power Amplifier
Frequency Max
2.17GHz
No. of Channels
1Channels
Frequency Response RF Min
400MHz
RF IC Case Style
QSOP-EP
Frequency Response RF Max
2.17GHz
Gain Typ
8dB
Third Order Output Intercept Point OIP3 Typ
51dBm
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Min
400MHz
Gain
8dB
Frequency Response RF Min
400MHz
Noise Figure Typ
6.5dB
Frequency Response RF Max
2.17GHz
Gain Typ
8dB
Third Order Intercept Point IIP3 Typ
-
Supply Voltage Min
-
IC Case / Package
QSOP-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
