Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.020 |
| 10+ | $33.870 |
| 25+ | $33.710 |
| 50+ | $32.740 |
| 100+ | $31.770 |
| 250+ | $30.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$38.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453ST89ETR
Newark Part No.49AM1183
Frequency Min400MHz
Frequency Max2.17GHz
Gain7.5dB
Noise Figure Typ6.5dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Gain
7.5dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.17GHz
Noise Figure Typ
6.5dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability