Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.060 |
| 5+ | $37.830 |
| 10+ | $36.570 |
| 25+ | $30.810 |
| 50+ | $30.500 |
| 100+ | $30.160 |
| 250+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$39.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC506LP4ECopy
Newark Part No.54AK6579
Technical Datasheet
Frequency Nom-
Oscillator Case / PackageSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC506LP4E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. Typical application includes low noise MMIC VCO w/Half Frequency, for VSAT radio, point to point/multi-point radio, test equipment and industrial controls, military end-use.
- No external resonator needed
- Frequency range from 7.8 to 8.7GHz (TA = +25°C, Vcc = +3V)
- Power output is 14.0dBm (min, RFOUT, TA = +25° C, Vcc = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RF output is -103dBc/Hz (typ)
- Tune voltage (Vtune) range from 1 to 11V (TA = +25° C, Vcc = +5V)
- Supply current (Icc) (Vcc = +3.0V) is 77mA (typ, TA = +25° C, Vcc = +3V)
- Tune port leakage current is 10μA (max, TA = +25°C, Vcc = +3V)
- Output return loss is 7dB (typ, TA = +25°C, Vcc = +5V)
- Frequency drift rate is 0.85MHz/°C (typ, TA = +25°C, Vcc = +5V)
- QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case / Package
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
