
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $98.660 | $98.66 |
| Total Price | $98.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $98.660 |
| 500+ | $82.880 |
| 1000+ | $81.230 |
Product Information
Product Overview
HMC517LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). It provides 19dB of small signal gain, 2.5dB of noise figure and has an output IP3 of +23dBm. The P1dB output power of +13dBm enables the LNA to also function as a LO driver for balanced, I/Q or image reject mixers. It allows the use of surface mount manufacturing techniques. It is widely used in application such as point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military etc.
- 50 ohm matched input/output
- Gain variation over temperature is 0.02dB/°C typ at (17GHz - 22GHz, TA = +25°C)
- Input return loss is 15dB typ at (17GHz - 22GHz, TA = +25°C)
- Output return loss is 11dB typ at (17GHz - 22GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 12dBm typ at (17GHz - 22GHz, TA = +25°C)
- Saturated output power (Psat) is 15dBm typ at (17GHz - 22GHz, TA = +25°C)
- Supply current is 67mA typ at (17GHz - 22GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-24
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17GHz
1Channels
17GHz
17GHz
26GHz
19dB
23dBm
3.5V
24Pins
85°C
MSL 3 - 168 hours
26GHz
19dB
2.6dB
LCC
26GHz
19dB
2.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
