
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 5+ | $61.470 |
| 10+ | $57.450 |
| 25+ | $54.670 |
| 50+ | $52.780 |
| 100+ | $50.870 |
Product Information
Product Overview
HMC524ALC3B is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. This device can be used as either an image reject mixer or a single-sideband up converter. The mixer uses two standard, double-balanced mixer cells and a 90° hybrid coupler fabricated in a GaAs, metal–semiconductor field effect transistor (MESFET) process. A low-frequency quadrature hybrid produces a 100MHz IF output. This device is a much smaller alternative to hybrid-style image reject mixers and single-sideband up converter assemblies. It eliminates the need for wire bonding, allowing use of surface-mount manufacturing techniques. Application includes point to point radios, point to multipoint radios and VSAT, test equipment and sensors, military end use.
- Radio frequency (RF) pin range from 22 to 32GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Maximum intermediate frequency pin is DC to 4.5GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Local oscillator pin range from 22 to 32GHz (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical LO drive level is 17dBm (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical conversion loss is 9dB (TA=25°C, IF=100MHz, LO drive level=17dBm, downconverter)
- Typical input 1dB compression point is 17dBm (TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typ noise figure is 15dB (taken with LO amplifier, TA=25°C, IF=100MHz, LO drive level=17dBm)
- Typical conversion loss is 6dB (TA=25°C, IF=100MHz, LO drive level=17dBm, upconverter)
- Typical sideband rejection is 26dB (TA=25°C, IF=100MHz, LO drive level=17dBm)
- 12-terminal LCC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22GHz
22GHz
22GHz
32GHz
4.5GHz
18dBm
12Pins
85°C
MSL 3 - 168 hours
32GHz
32GHz
LCC-EP
0GHz
-
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
