
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $60.930 | $60.93 |
| Total Price | $60.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $60.930 |
| 500+ | $50.830 |
| 1000+ | $49.810 |
Product Information
Product Overview
HMC525ALC4 is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. The device can be used as either an image reject mixer or a single sideband (SSB) upconverter. The mixer uses two standard double-balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal-semiconductor field effect transistor (MESFET) process. This a much smaller alternative to a hybrid style image reject mixer and an SSB upconverter assembly. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Application includes microwave and very small aperture terminal radios, test equipment, point-to-point radios, military electronic warfare, electronic countermeasure; and command, control, communications, and intelligence.
- RF frequency range from 4 to 8.5GHz (LO=15dBm, IF=100MHz, TA=25°C)
- Typical LO amplitude is 15dBm (LO=15dBm, IF=100MHz, TA=25°C)
- Typical conversion loss is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical noise figure is 8dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical input third-order intercept (IP3) is 20dBm (LO=15dBm, IF=100MHz, TA=25°C)
- Typical phase is 2Degree (LO=15dBm, IF=100MHz, TA=25°C)
- Typical amplitude is 0.05dB (LO=15dBm, IF=100MHz, TA=25°C)
- Typical noise figure is 7.5dB (LO=15dBm, IF=100MHz, TA=25°C)
- 24-terminal ceramic LCC package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4GHz
4GHz
4GHz
8.5GHz
3.5GHz
20dBm
24Pins
85°C
MSL 3 - 168 hours
8.5GHz
8.5GHz
LCC-EP
0Hz
-8dB
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
