
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $71.370 | $71.37 |
| Total Price | $71.37 | ||
| Quantity | Price |
|---|---|
| 1+ | $71.370 |
| 500+ | $59.630 |
| 1000+ | $58.440 |
Product Information
Product Overview
HMC554ALC3B is a general-purpose, double-balanced mixer in a leadless leadless chip carrier (LCC) package that can be used as an upconverter or downconverter between 10GHz and 20GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process and requires no external components or matching circuitry. It provides excellent local oscillator (LO) to RF and LO to intermediate frequency (IF) isolation due to optimized balun structures. It eliminates the need for wire bonding and is compatible with high-volume surface-mount manufacturing techniques. Application includes microwave and very small aperture terminal (VSAT) radios, test equipment, military electronic warfare (EW), electronic countermeasure and command, control, communications and intelligence (C3I).
- Frequency RF pin range from 10 to 20GHz (TA=25°C, IF=100MHz, LO=13dBm)
- Typical conversion loss is 8.5dB (TA=25°C, IF=100MHz, LO=13dBm)
- Typical single sideband noise figure is 9.5dB (TA=25°C, IF=100MHz, LO=13dBm)
- Typical conversion loss is 7dB (TA=25°C, IF=100MHz, LO=13dBm)
- Typical input 1dB compression point is 10dBm (TA=25°C, IF=100MHz, LO=13dBm)
- Typical input second-order intercept is 45dBm (TA=25°C, IF=100MHz, LO=13dBm)
- 12-terminal ceramic [LCC] package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
10GHz
LCC-EP
20GHz
6GHz
20dBm
12Pins
85°C
MSL 3 - 168 hours
20GHz
20GHz
10GHz
0Hz
-7dB
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
