
Need more?
| Quantity | Price |
|---|---|
| 1+ | $74.570 |
| 5+ | $68.940 |
| 10+ | $63.310 |
| 25+ | $60.090 |
| 50+ | $58.900 |
| 100+ | $57.720 |
Product Information
Product Overview
HMC564LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier. Operating from 7 to 14GHz, the HMC564LC4 features an extremely flat small signal gain of 17dB as well as 1.8dB noise figure and +25dBm output IP3 across the operating band. This self-biased LNA is ideal for microwave radios due to its consistent output power, single +3V supply operation, and DC-blocked RF I/O. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military and space.
- Frequency range from 7 to 14GHz (TA=+25°C, Vdd 1, 2=+3V)
- Typical gain is 17dB (TA=+25°C, Vdd 1, 2=+3V)
- Typical noise figure 1.8dB (TA=+25°C, Vdd 1, 2=+3V)
- Typical output return loss is 14dB (TA=+25°C, Vdd 1, 2=+3V)
- Single supply is +3V at 51mA
- 50 ohm matched input/output
- 24-terminal ceramic leadless chip carrier [LCC] package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7GHz
1Channels
7GHz
1.8dB
14GHz
17dB
25dBm
3.5V
24Pins
85°C
MSL 3 - 168 hours
14GHz
17dB
7GHz
LCC
14GHz
17dB
2.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
