Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC566LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.980 |
| 5+ | $75.800 |
| 10+ | $69.610 |
| 25+ | $66.080 |
| 50+ | $64.790 |
| 100+ | $63.480 |
Price for:Each
Minimum: 1
Multiple: 1
$81.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC566LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK8290
Technical Datasheet
Frequency Min28GHz
Frequency Max36GHz
No. of Channels1Channels
Gain21dB
Frequency Response RF Min28GHz
Frequency Response RF Min28GHz
Noise Figure Typ3.3dB
Frequency Response RF Max36GHz
RF IC Case StyleQFN-EP
Frequency Response RF Max36GHz
Gain Typ21dB
Gain Typ21dB
Third Order Output Intercept Point OIP3 Typ24dBm
Supply Voltage Min2.5V
Supply Voltage Max3.5V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC566LP4E is a high dynamic range GaAs pHEMT MMI C low noise amplifier. This self-biased LNA is ideal for hybrid and MCM assemblies due to its compact size, single +3V supply operation, and DC blocked RF I/O’s. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment & sensors, military end-use, space.
- Frequency range from 28 to 31.5GHz (TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Gain is 21dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Gain variation over temperature is 0.03dB/ °C (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Noise figure is 2.8dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Input return loss is 14dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output return loss is 8dB (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output power for 1dB compression is 11dBm (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Saturated output power is 13dBm (typ, 28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- Output third order intercept is 23.5dBm (28 to 31.5GHz, TA = +25°C, Vdd 1, 2, 3, 4 = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
28GHz
No. of Channels
1Channels
Frequency Response RF Min
28GHz
Noise Figure Typ
3.3dB
RF IC Case Style
QFN-EP
Gain Typ
21dB
Third Order Output Intercept Point OIP3 Typ
24dBm
Supply Voltage Max
3.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
36GHz
Gain
21dB
Frequency Response RF Min
28GHz
Frequency Response RF Max
36GHz
Frequency Response RF Max
36GHz
Gain Typ
21dB
Supply Voltage Min
2.5V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001B2D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
