
Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.530 |
| 5+ | $58.000 |
| 10+ | $52.480 |
| 25+ | $49.700 |
| 50+ | $48.440 |
| 100+ | $47.170 |
Product Information
Product Overview
HMC575LP4E is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. This frequency multiplier features DC blocked I/O’s, and is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB Phase Noise of -140dBc/Hz at 100KHz offset helps maintain good system noise performance. It is compatible with surface mount manufacturing techniques. Typical application includes wireless local loop, point-to-point & VSAT radios, test instrumentation, military & space.
- Frequency range from 3 to 4.5GHz (input, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Frequency range from 6 to 9GHz (output, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output power is 17dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Fo Isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 3Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Input return loss is 15dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 90mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
3GHz
4.5V
4.5GHz
-
-
-
-
-
-
-
24Pins
85°C
MSL 1 - Unlimited
9GHz
3GHz
4.5GHz
5.5V
QFN-EP
-
-
-
-
-
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
