Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC656LP2ETRCopy
Newark Part No.03AM9846
Your Part Number
323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $167.200 |
| 10+ | $129.400 |
| 25+ | $119.600 |
| 50+ | $114.800 |
| 100+ | $109.400 |
| 250+ | $104.400 |
| 500+ | $101.200 |
| 1000+ | $97.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$167.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC656LP2ETRCopy
Newark Part No.03AM9846
RF Primary FunctionTransceiver
Frequency Max25GHz
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max25GHz
RF Attenuator TypeFixed Attenuator
Insertion Loss-
Control Step Size-
Third Order Intercept Point IIP3 Typ-
Interfaces-
RF Input Power25dBm
Input Power Max25dBm
RF IC Case StyleQFN-EP
Control Bits-
Attenuation Typ10dB
Attenuation Min-
Attenuation Max10dB
IC Case / PackageQFN-EP
No. of Pins6Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
0Hz
Frequency Response RF Max
25GHz
Insertion Loss
-
Third Order Intercept Point IIP3 Typ
-
RF Input Power
25dBm
RF IC Case Style
QFN-EP
Attenuation Typ
10dB
Attenuation Max
10dB
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
25GHz
Frequency Response RF Min
0Hz
RF Attenuator Type
Fixed Attenuator
Control Step Size
-
Interfaces
-
Input Power Max
25dBm
Control Bits
-
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
