Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC694LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1798
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.070 |
| 5+ | $60.320 |
| 10+ | $54.570 |
| 25+ | $51.700 |
| 50+ | $50.140 |
| 100+ | $48.570 |
Price for:Each
Minimum: 1
Multiple: 1
$66.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC694LP4ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1798
Technical Datasheet
Frequency Min6GHz
Frequency Max17GHz
No. of Channels1Channels
Gain22dB
Frequency Response RF Min6GHz
Noise Figure Typ6dB
Frequency Response RF Min6GHz
Frequency Response RF Max17GHz
RF IC Case StyleQFN-EP
Frequency Response RF Max17GHz
Gain Typ22dB
Gain Typ22dB
Third Order Output Intercept Point OIP3 Typ30dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC694LP4E is a GaAs MMI C PHEMT analog variable gain amplifier which operates between 6 and 17GHz. A gate bias pin (Vctrl) is provided to allow variable gain control up to 23dB. Gain flatness is excellent making the HMC694LP4E ideal for EW, ECM and radar applications. Typical application includes point-to-point radio, point-to-multi-point radio, EW & ECM, X-band radar, test equipment.
- Single control voltage, no external matching
- Frequency range from 6 to 10GHz (TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Gain is 22dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Gain variation over temperature is 0.015dB/ °C (typ, 6 to 10GHz, TA = +25°C)
- Input return loss is 15dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output return loss is 10dB (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output power for 1dB compression (P1dB) is 21dBm (typ, 6 to 10GHz, TA = +25°C)
- Saturated output power (Psat) is 22dBm (typ, 6 to 10GHz, TA = +25°C, Vdd1, 2, 3= 5V, Vctrl= -2V)
- Output third order intercept (IP3) is 30dBm (typ, 6 to 10GHz, TA = +25°C)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
6GHz
No. of Channels
1Channels
Frequency Response RF Min
6GHz
Frequency Response RF Min
6GHz
RF IC Case Style
QFN-EP
Gain Typ
22dB
Third Order Output Intercept Point OIP3 Typ
30dBm
Supply Voltage Max
5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
17GHz
Gain
22dB
Noise Figure Typ
6dB
Frequency Response RF Max
17GHz
Frequency Response RF Max
17GHz
Gain Typ
22dB
Supply Voltage Min
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
