
Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.610 |
| 5+ | $53.120 |
| 10+ | $49.620 |
| 25+ | $47.200 |
| 50+ | $45.550 |
| 100+ | $43.880 |
Product Information
Product Overview
HMC752LC4 is a GaAs MMIC low noise wideband amplifier. The P1dB output power of up to +13 dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. This also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios or VSAT applications. Typical application includes point-to-point radios, point-to-multi-point radios, military & space, test instrumentation.
- Frequency range from 24 to 28GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +3V)
- Gain is 25dB (typ, TA = +25°C, 24 to 28GHz)
- Gain variation over temperature is 0.02dB/ °C (typ, TA = +25°C, 24 to 28GHz)
- Input return loss is 14dB (typ, TA = +25°C, 24 to 28GHz)
- Output return loss is 14dB (typ, TA = +25°C, 24 to 28GHz)
- Output power for 1dB compression is 13dBm (typ, TA = +25°C, 24 to 28GHz)
- Saturated output power is 16dBm (typ, TA = +25°C, 24 to 28GHz)
- Output third order intercept is 26dBm (typ, TA = +25°C, 24 to 28GHz)
- Supply current (Vdd=3V, Vgg=Vgg1=Vgg2=Vgg3= -0.3V typ) is 70mA (typ, TA = +25°C, 24 to 28GHz)
- 24 lead LCC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
1Channels
2.5dB
24GHz
28GHz
25dB
26dBm
3V
24Pins
85°C
MSL 3 - 168 hours
28GHz
25dB
24GHz
28GHz
LCC
25dB
-
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
