
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 5+ | $23.030 |
| 10+ | $21.450 |
| 25+ | $20.360 |
| 50+ | $19.620 |
| 100+ | $18.870 |
| 250+ | $17.980 |
Product Information
Product Overview
HMC788A is a gain block, monolithic microwave integrated circuit (MMIC) amplifier using gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) technology. This amplifier can be used as either a cascadable 50 ohm gain stage, or to drive the local oscillator (LO) port of many of the single and double balanced mixers from Analog Devices, Inc. with upto 20dBm output power. The darlington feedback pair exhibits reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. It is widely used in applications such as cellular, 3G, LTE, WiMAX, and 4G, LO driver applications, microwave radio, test and measurement equipment, ultra wideband (UWB) communications etc.
- Gain is 14dB typical at (0.01GHz to 6GHz, (VCC) = 5V, TCASE = 25°C, 6.35µH)
- Operational frequency range is 0.01GHz to 10GHz
- High input linearity
- 1dB compression (P1dB) is 20dBm typ at (0.01GHz to 6GHz, (VCC) = 5V, TCASE = 25°C, 6.35µH)
- Output third-order intercept (OIP3) is 33dBm typ at (0.01GHz to 6GHz, (VCC) = 5 V, TCASE = 25°C)
- Supply voltage is 5V typical
- Supply current is 65mA typ at (VCC = 4.5V, (VCC) = 5 V, TCASE = 25°C, 6.35µH)
- Operating temperature is -40°C to +85°C
- Package style is 6-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
14dB
6dB
10MHz
10GHz
14dB
33dBm
5.5V
6Pins
85°C
MSL 3 - 168 hours
10GHz
1Channels
10MHz
LFCSP
10GHz
14dB
4.5V
LFCSP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
