Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC7950LS6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK8330
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.510 |
| 5+ | $252.200 |
| 10+ | $236.880 |
| 25+ | $226.300 |
| 50+ | $221.770 |
| 100+ | $217.250 |
Price for:Each
Minimum: 1
Multiple: 1
$267.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC7950LS6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK8330
Technical Datasheet
Frequency Min2GHz
Frequency Max28GHz
Gain16.5dB
No. of Channels1Channels
Noise Figure Typ3dB
Frequency Response RF Min2GHz
Frequency Response RF Min2GHz
RF IC Case StyleLCC-EP
Frequency Response RF Max28GHz
Frequency Response RF Max28GHz
Gain Typ16.5dB
Gain Typ16.5dB
Third Order Output Intercept Point OIP3 Typ26dBm
Supply Voltage Min3V
Supply Voltage Max7V
IC Case / PackageLCC-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC7950LS6 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC). Application includes test instrumentation and military and space.
- Output power for 1dB compression is 16.5dBm (typ, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Saturated output power is 20.5dBm (typ, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Output third-order intercept is 26.5dBm (typ, measurement taken at POUT/tone = 4dBm)
- Gain is 15.5dB (typ, TA = 25°C, VDD = 5V, VGG2 = open, 2 to 5GHz)
- Noise figure is 3.0dB (typ, TA = 25°C, VDD = 5 V, VGG2 = open, 2 to 5GHz)
- Return loss is 12dB (typ, input, TA = 25°C, VDD = 5V, 2 to 5GHz)
- Return loss is 13dB (typ, output, TA = 25°C, VDD = 5V, 2 to 5GHz)
- 16 terminal ceramic LCC-HS package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
16.5dB
Noise Figure Typ
3dB
Frequency Response RF Min
2GHz
Frequency Response RF Max
28GHz
Gain Typ
16.5dB
Third Order Output Intercept Point OIP3 Typ
26dBm
Supply Voltage Max
7V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
28GHz
No. of Channels
1Channels
Frequency Response RF Min
2GHz
RF IC Case Style
LCC-EP
Frequency Response RF Max
28GHz
Gain Typ
16.5dB
Supply Voltage Min
3V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
