HMC862ALP3ETR
Frequency Divider, 2 Amplifier, 100 MHz to 24 GHz, 4.75 to 5.25 V, -40 °C to 85 °C, LFCSP-EP-16

1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.980 | $44.98 |
| Total Price | $44.98 | ||
| Quantity | Price |
|---|---|
| 1+ | $44.980 |
| 25+ | $37.420 |
| 50+ | $36.170 |
| 100+ | $34.910 |
| 250+ | $34.210 |
| 500+ | $33.510 |
Product Information
Product Overview
HMC862A is a low noise, programmable frequency divider. This frequency divider, N, can be programmed to divide from 1, 2, 4, or 8 in the 0.1GHz to 24GHz input frequency range. The low phase noise, wide frequency range, and flexible division ratio make this device ideal for high performance and wideband communication systems. It is widely used in application such as satellite communication systems, point to point and point to multipoint radios, military applications, test equipment etc.
- Low noise floor is -153dBc/Hz typical at (100KHz offset)
- Low current consumption is 81mA in the N = 8 divide state
- HBM ESD sensitivity, class 2 classification
- FICDM ESD sensitivity, class C3 classification
- Operating voltage range is 4.75V to 5.25V
- Operating temperature is -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.25V
2 Amplifier
LFCSP-EP
-40°C
MSL 3 - 168 hours
4.75V
1
-
16Pins
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
