
Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.860 |
| 5+ | $89.810 |
| 10+ | $81.760 |
| 25+ | $77.740 |
| 50+ | $75.540 |
| 100+ | $73.330 |
Product Information
Product Overview
HMC920LP5E is a active bias controller which generates a regulated drain voltage and actively adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in class-A regime with drain voltages (VDRAIN) from 3V to 15V and drain currents (IDRAIN) upto 500mA, offering a complete biasing solution. It achieves excellent bias stability over supply, temperature and process variations, and eliminates the required calibration procedures used to prevent RF performance degradation due to such variations. It is widely used in applications such as cellular base station, wireless infrastructure equipment, microwave radio & VSAT, military & space, test instrumentation etc.
- Single positive voltage supply is 5V to 16.5V
- Adjustable drain current upto 500mA
- Internal negative voltage generator
- Active bias current regulation
- Stable bias current over temperature and process variation and aging
- Short circuit protection (power foldback)
- Adjustable over/under-current alarm, adjustable low Vdd voltage alarm
- Automated power-up sequencing, Enable input for active bias control
- Trigger-out output for daisy chain power-up and power-down sequencing
- Operating temperature is -40°C to +85°C, package style is QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Active Bias Controller
16.5V
32Pins
85°C
-
No SVHC (04-Feb-2026)
5V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
