
Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.810 |
| 5+ | $150.370 |
| 10+ | $140.940 |
| 25+ | $134.410 |
| 50+ | $131.720 |
| 100+ | $129.030 |
Product Information
Product Overview
HMC941ALP4E is a broadband 5bit GaAs IC digital attenuator in low cost leadless surface mount packages. Covering 0.1 to 33.0GHz, the insertion loss is less than 4dB typical. The attenuator bit values are 0.5 (LSB), 1, 2, 4, 8, for a total attenuation of 15.5dB. Attenuation accuracy is excellent at ±0.3dB typical step error with an IIP3 of +45dBm. Five control voltage inputs, toggled between +5V and 0V, are used to select each attenuation state. Application includes fiber optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, space applications, sensors and test and measurement equipment.
- 0.5dB LSB steps to 15.5dB, ±0.5dB typical bit error
- Single positive control line per bit, high input IP3 is +45dBm
- Typical insertion loss is 3.5dB (0.1 - 18.0GHz), attenuation range is 15.5dB (0.1 - 33.0GHz)
- Typical input power for 0.1dB compression is 22dBm (0.1 - 0.5GHz, TA=+25°C)
- Operating temperature range from -40 to +85°C
- HMC941A low stress injection molded plastic package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ZigBee Transceiver
33GHz
100MHz
0.5dB
33GHz
0.5dB
45dBm
-
5V
5bit
15.5dB
15.5dB
24Pins
-40°C
MSL 3 - 168 hours
Zigbee Transceiver
100MHz
100MHz
33GHz
5dB
0.5dB
5bit
26dBm
26dBm
QFN-EP
-
QFN-EP
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
