
| Quantity | Price |
|---|---|
| 1+ | $594.640 |
| 5+ | $554.620 |
| 10+ | $514.610 |
| 25+ | $503.700 |
| 50+ | $493.630 |
| 100+ | $483.550 |
Product Information
Product Overview
HMC948LP3E is a logarithmic detector convert RF signal at its input, to a proportional DC voltage at its output. The HMC948LP3E employs successive compression topology which delivers high dynamic range over a wide input frequency range. As the input power is increased, successive amplifiers move into saturation one by one creating an approximation of the logarithm function. The output of a series of square law detectors is summed, converted into the voltage domain and buffered to drive the LOG OUT output. Ideal as a log detector for high volume microwave radio and VSAT applications. Typical application includes point-to-point microwave radio, VSAT, wideband power monitoring, receiver signal strength indication (RSSI), test and measurement.
- Excellent stability over temperature
- Input frequency is 5GHz (typ, TA = +25°C, Vcc = +3.3V)
- Typical ±3dB dynamic range is 54dB (typ, TA = +25°C, Vcc = +3.3V)
- Log error over temperature is ±1dB (typ, -40 to +85°C, Vcc = +3.3V)
- Output intercept is -107dBm (typ, TA = +25°C, Vcc = +3.3V)
- Output slope is 16.7mV/dB (typ, TA = +25°C, Vcc = +3.3V)
- Output voltage range from 0.9 to 1.8V (TA = +25°C, Vcc = +3.3V)
- Output rise time/ fall time is 5 / 7ns (typ, f = 10GHz, TA = +25°C, Vcc = +3.3V)
- Operating voltage range from 3.15 to 3.45V (TA = +25°C, Vcc = +3.3V)
- 16 lead QFN-EP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1GHz
-
-
16Pins
3.45V
85°C
MSL 1 - Unlimited
23GHz
-
QFN-EP
3.15V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
