
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $525.820 | $525.82 |
| Total Price | $525.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $525.820 |
| 500+ | $497.590 |
| 1000+ | $472.220 |
Product Information
Product Overview
HMC948LP3ETR is a logarithmic detector convert RF signal at its input, to a proportional DC voltage at its output. This employs successive compression topology which delivers high dynamic range over a wide input frequency range. As the input power is increased, successive amplifiers move into saturation one by one creating an approximation of the logarithm function. The output of a series of square law detectors is summed, converted into the voltage domain and buffered to drive the LOG OUT output. Typical application includes point-to-point microwave radio, VSAT, wideband power monitoring, receiver signal strength indication (RSSI), test & measurement.
- Excellent stability over temperature
- Input frequency is 1GHz (typ, TA = +25°C, Vcc = +3.3V)
- Typical ±3dB dynamic range is 53dB (TA = +25°C, Vcc = +3.3V)
- Typical ±3dB dynamic range center is -23dBm (TA = +25°C, Vcc = +3.3V)
- Log error over temperature (-40 to +85) is ±1dB (typ, TA = +25°C, Vcc = +3.3V)
- Output intercept is -104dBm (typ, TA = +25°C, Vcc = +3.3V)
- Output slope is 16.8mV/dB (typ, TA = +25°C, Vcc = +3.3V)
- Output voltage range is 0.9V (min, TA = +25°C, Vcc = +3.3V)
- Operating voltage range from 3.15 to 3.45V (TA = +25°C, Vcc = +3.3V)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
