
| Quantity | Price |
|---|---|
| 1+ | $71.140 |
| 5+ | $66.790 |
| 10+ | $62.430 |
| 25+ | $59.420 |
| 50+ | $57.370 |
| 100+ | $55.310 |
Product Information
Product Overview
HMC962LC4 is a self-biased GaAs MMIC Low noise amplifier. The P1dB output power of +13 dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC962LC4 also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios and VSAT applications. Typical application includes point-to-point radios, point-to-multi-point radios, military & space, test instrumentation.
- Frequency range from 7.5 to 10GHz (TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Gain is 12dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Gain variation over temperature is 0.027dB / °C (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Noise figure is 2.5dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Input return loss is 13dB (typ, TA = +25°C, Vdd= +5V)
- Output return loss is 10dB (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Output power for 1dB compression is 10dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Saturated output power (Psat) is 14dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- Output third order intercept (IP3) is 22dBm (typ, TA = +25°C, Vdd1 = Vdd2 = +3.5V)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7.5GHz
13dB
7.5GHz
2.7dB
26.5GHz
13dB
23dBm
3.5V
24Pins
85°C
MSL 3 - 168 hours
26.5GHz
1Channels
7.5GHz
LCC-EP
26.5GHz
13dB
-
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
