
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.900 | $24.90 |
| Total Price | $24.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $24.900 |
| 25+ | $20.600 |
| 50+ | $19.840 |
| 100+ | $19.080 |
| 250+ | $18.170 |
| 500+ | $17.810 |
| 1000+ | $17.440 |
| 2500+ | $17.080 |
Product Information
Product Overview
HMC973ALP3E is an absorptive GaAs MMIC voltage variable attenuator (VVA) which operates from 0.5 to 5GHz and is ideal in designs where an analog DC control signal must be used to control RF signal levels over a 26dB amplitude range. It features a shunt-type attenuator controlled by an analog voltage, Vctrl. This is an unidirectional device with optimum linearity performance achieved when the RF input signal is applied to the RFIN package lead. It is ideal for point-to-point radio, cellular/3G and WiMAX/4G infrastructure, test instrumentation, microwave sensors, military, ECM and radar.
- Absorptive topology
- Insertion loss is 3.3dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Attenuation range from 26dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input return loss is 10dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Output return loss is 8dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input power for 1dB compression is 25dBm typ (0.5 - 2.0GHz frequency, TA=+25°C, Vdd=+5V)
- Supply current (Idd) is 600µA typ (0.5 - 5.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Low stress injection molded plastic package
- Operating temperature rating range -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
5GHz
500MHz
5GHz
Voltage Controlled Attenuator
-
0V
-
25dBm
-
-
LFCSP-EP
85°C
-
No SVHC (04-Feb-2026)
Transceiver
500MHz
500MHz
5GHz
5.6dB
30dBm
5V
25dBm
LFCSP-EP
31dB
26dB
16Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
