
Product Information
Product Overview
IA188XL is a 16bit microcontroller. It has a set of base peripherals beneficial to many embedded applications and includes a standard numeric interface, an interrupt control unit, a chip-select unit/ready generation logic, a DRAM refresh control unit, a Power-Save Control unit, DMA and three 16bit timer/counters. The following functional description describes the base architecture of the 80C186XL. It is a very high integration 16bit microprocessor. It combines some of the most common microprocessor system components onto one chip. The 80C186XL is object-code compatible with the 8086/8088 microprocessors and adds ten new instruction types to the 8086/8088 instruction set. The 80C186XL has two major modes of operation, Compatible and Enhanced. In Compatible Mode, the 80C186XL is completely compatible with the 80186, with the exception of 8087 support. The Enhanced mode adds three new features to the system design.
- Enhanced mode, DRAM refresh control unit, power-save mode
- Pin-for-pin replacement for NMOS 80186/80188 non-numeric applications
- Static, modular CPU, clock generator, two independent DMA channels
- Programmable interrupt controller
- Three programmable 16bit timers, dynamic RAM refresh control unit
- Programmable memory and peripheral chip select logic
- Programmable wait state generator, local bus controller, power-save mode
- System-level testing support, crystal supports internal 20 to 25MHz operation
- Direct addressing capability to 1MByte memory and 64Kbyte I/O
- 68 lead PLCC package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IA188 Family 18xXL Series Microcontrollers
16bit
25MHz
68Pins
16I/O's
-
-
5.5V
85°C
IA18xXL
-
To Be Advised
80C188XL
16 bit
1MB
PLCC
-
-
4.5V
-40°C
Surface Mount
IA188
MSL 3 - 168 hours
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
