Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoICL7662EBA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9133
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $7.890 |
| 25+ | $7.320 |
| 50+ | $7.020 |
| 100+ | $6.700 |
| 250+ | $6.470 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICL7662EBA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9133
Technical Datasheet
IC Case / PackageNSOIC
Output TypeFixed
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min-4.5V
Adjustable Output Voltage Max-20V
Output Voltage Min-
Input Voltage Min4.5V
Output Voltage Max-
Output Current20mA
Dropout Voltage Vdo-
Input Voltage Max20V
Topology-
LDO Regulator Case Style-
IC MountingSurface Mount
Dropout Voltage Typ @ Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
20mA
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-4.5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
-
Topology
-
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
Output Current Max
20mA
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
-20V
Input Voltage Min
4.5V
Output Current
20mA
Input Voltage Max
20V
LDO Regulator Case Style
-
Dropout Voltage Typ @ Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ICL7662EBA+
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
