
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 3000+ | $3.130 |
| 6000+ | $3.060 |
| 12000+ | $3.000 |
| 18000+ | $2.940 |
| 30000+ | $2.870 |
Product Information
Product Overview
LT® 1007 is a low noise, high speed precision operational amplifier. It has 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz and 60nV peakto-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 20µV offset voltage, 0.3µV/°C drift, 2630dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kΩ load and 12 million driving a 600Ω load to ±10V.
- 4.5nV/√Hz 10Hz noise
- 3.8nV/√Hz 1kHz noise
- 5 million min voltage gain, RL = 2k
- 2 million min voltage gain, RL = 600 ohm
- 60µV max offset voltage
- 8 lead DIP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 4V to ± 18V
8Pins
-
15nA
0°C
-
MSL 1 - Unlimited
DIP
8MHz
2.5V/µs
8MHz
± 4V to ± 18V
DIP
General Purpose
20µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
