
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $8.330 |
| 25+ | $7.920 |
| 50+ | $7.490 |
| 100+ | $7.270 |
| 250+ | $7.040 |
| 500+ | $6.760 |
Product Information
Product Overview
LT1039 is a triple RS232 driver/receiver that includes shutdown. Each receiver will accept upto ±30V input and can drive either TTL or CMOS logic. The RS232 drivers accept TTL logic inputs and output RS232 voltage levels. The outputs are fully protected against overload and can be shorted to ground or upto ±30V without damage to the drivers. Additionally, when the system is shut down or power is off, the outputs are in a high impedance state allowing data line sharing. Bipolar circuitry makes this driver/receiver exceptionally rugged against overloads and immune to latch up. A BIAS pin allows one receiver to be kept on while the rest of the part is shut down. It is widely used in application such as RS232 interface, terminals, modems etc.
- Operates from ±5V to ±15V supplies
- Fully protected against overload
- Bipolar circuit, no latch up
- ±30V input range, supply current is 4mA typ at (VOUT = low, TA = 25°C)
- Triple driver/receiver, output short-circuit current is 15mA typ at (TA = 25°C)
- No supply current in shutdown, 30Kohm input impedance
- Meets all RS232 specifications, pin compatible with MC145406
- Slew rate is 15V/µs typical at (RL = 3K, CL = 51pF, TA = 25°C)
- Operating temperature is 0°C to 70°C
- Package style is 18-lead plastic WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
3
-
5V
15V
18Pins
±15 kV (HBM)
0°C
-
-
LT1039
RS232 Transceiver
3Receivers
3Drivers
250Kbps
WSOIC
WSOIC
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
