
300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 10+ | $10.870 |
| 25+ | $9.990 |
| 50+ | $9.640 |
| 100+ | $9.290 |
| 250+ | $9.000 |
| 500+ | $8.710 |
Product Information
Product Overview
LT1073CS8#PBF is a versatile micropower DC/DC converter. This device requires only three external components to deliver a fixed output of 5V or 12V. The very low minimum supply voltage of 1V allows the use of the device in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator. Average current drain of the device is just 135µA unloaded, making it ideal for applications where long battery life is important. The device can easily be configured as a step-up or stepdown converter, although for most step-down applications or input sources greater than 3V, the LT1173 is recommended. It is used in application like pagers, cameras, single-cell to 5V converters, battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments, 4mA to 20mA loop powered instruments, hand-held inventory computers, battery-powered α, β, and γ particle detectors etc.
- User-adjustable current limit
- Internal 1A power switch, no design required
- Adjustable output voltage versions
- Low-battery detector comparator on-chip
- Only three external off-the-shelf components required
- Works in step-up or step-down mode
- Consumes only 95µA typical supply current
- Operates at supply voltages from 1V to 30V
- Operating temperature is 0°C to 70°C
- Package style is 8 lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1V
1A
NSOIC
Surface Mount
-
19kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
19kHz
Adjustable
Buck, Boost
30V
1A
8Pins
-
-
-
70°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
