
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $9.050 |
| 25+ | $8.590 |
| 50+ | $8.110 |
| 100+ | $7.630 |
| 250+ | $7.310 |
| 500+ | $7.160 |
Product Information
Product Overview
LT1078 is a micropower, dual channel, single supply, precision op-amp. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of this device was concentrated on reducing supply current without sacrificing other parameters. This device can be operated from a single supply (as low as one lithium cell or two Ni-Cad batteries). The input range goes below ground. The all NPN output stage swings to within a few millivolts of ground while sinking current—no power consuming pull down resistors are needed. It is widely used in application such as battery or solar-powered systems, portable instrumentation, remote sensor amplifier, satellite circuitry, micropower sample-and-hold, thermocouple amplifier, micropower filters etc.
- Supply current per amplifier is 39μA typ
- Offset voltage is 40μV typ
- Input offset current is 0.05nA typ
- Voltage noise is 0.6μVP-P typ at (0.1Hz to 10Hz)
- Current noise is 2.3pAP-P typ at (0.1Hz to 10Hz)
- Offset voltage drift is 0.5μV/°C typ
- Gain bandwidth product is 200kHz typ
- Slew rate is 0.07V/μs, single supply operation
- Operating temperature is – 40°C to 85°C
- Packaging style is 8-lead PDIP (obsolete package)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.1V/µs
0V to ± 18V, 5V to ± 18V
8Pins
-
6nA
-40°C
-
MSL 1 - Unlimited
DIP
200kHz
0.1V/µs
200kHz
0V to ± 18V, 5V to ± 18V
DIP
General Purpose
70µV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
