
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $7.260 |
| 25+ | $6.740 |
| 50+ | $6.460 |
| 100+ | $6.170 |
| 250+ | $5.890 |
| 500+ | $5.730 |
Product Information
Product Overview
LT1081 is a only dual RS232 driver/receiver with charge pump to guarantee absolutely no latchup. This interface optimized devices provide a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver outputs are fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of this does not load the signal line when shut down or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. Typical applications are portable computers, battery-powered RS232 systems, power supply generator, terminals, modems.
- Superior to CMOS, improved speed: operates over 120KBaud
- Improved protection: outputs can be forced to ±30V without damage
- Three-state outputs are high, impedance when off, only needs 1µF capacitors
- Absolutely no latchup, CMOS comparable low power is 60mW
- Logic input current is 20µA maximum (VIN ≥ 2V, TA=25°C)
- Output short-circuit current is 12mA typical (sourcing current, VOUT=0V, TA=25°C)
- Slew rate is 30V/µs maximum (RL=3K, CL=51pF, TA=25°C)
- 16-lead PDIP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2Receivers
2Drivers
-
4.5V
5.5V
16Pins
±15 kV (HBM)
0°C
-
-
LT1081
RS232 Transceiver
RS232
2
120Kbps
NDIP
NDIP
-
-
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
