
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $11.710 |
| 25+ | $11.080 |
| 50+ | $10.430 |
| 100+ | $9.930 |
| 250+ | $9.610 |
| 500+ | $9.260 |
Product Information
Product Overview
LT1084 series of positive adjustable regulator is designed to provide 5A with higher efficiency. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1084 series devices are pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices; however, this is usually included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1084 quiescent current flows into the load, increasing efficiency.
- Line regulation: 0.015%
- Load regulation: 0.1%
- 100% thermal limit functional test
- Fixed voltage is 3.3V
- Available in 3-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
25V
1Outputs
-
-
5A
1.3V
TO-220
5A
1.3V
1.3V
TO-220
0°C
3.3V 5A LDO Voltage Regulators
MSL 1 - Unlimited
4.3V
3.3V
3.3V
3.3V
-
-
Positive Output
5A
5A
1.3V
Through Hole
3Pins
125°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
