
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 10+ | $5.960 |
| 25+ | $5.520 |
| 50+ | $5.270 |
| 100+ | $5.040 |
| 300+ | $4.850 |
| 500+ | $4.670 |
Product Information
Product Overview
LT®1097 is a low power op-amp which achieves a new standard in combining low price and outstanding precision performance. Typical applications are replaces OP-07/OP-77/OP-97/OP-177/AD707/LT1001 with improved price/performance, high impedance difference amplifiers, logarithmic amplifiers (wide dynamic range), thermocouple amplifiers, precision instrumentation, active filters (with small capacitors).
- Input offset voltage is 60µV maximum (VS=±15V, VCM=0V, TA=25°C)
- Input offset current is 350pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input bias current is ±350pA maximum (VS=±15V, VCM=0V, TA=25°C)
- Input noise voltage is 0.5µVp-p typical (VS=±15V, VCM=0V, TA=25°C, 0.1Hz to 10Hz)
- Input noise current density is 0.03pA/√Hz typical (f0=10Hz, VS=±15V, VCM=0V, TA=25°C)
- Input voltage is ±14.3V typical (VS=±15V, VCM=0V, TA=25°C)
- Slew rate is 0.2V/µs typical (VS=±15V, VCM=0V, TA=25°C)
- Supply current is 560µA maximum (VS=±15V, VCM=0V, TA=25°C)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
± 1.2V to ± 20V
8Pins
-
50pA
-40°C
-
MSL 1 - Unlimited
SOIC
700kHz
0.2V/µs
700kHz
± 1.2V to ± 20V
SOIC
General Purpose
10µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
