
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $10.430 |
| 25+ | $9.710 |
| 50+ | $9.320 |
| 100+ | $8.910 |
| 250+ | $8.620 |
| 500+ | $8.310 |
Product Information
Product Overview
LT® 1126 dual high performance, decompensated op amp that offer higher slew rate and bandwidth than the LT1124 dual operational amplifiers. The enhanced AC performance is available without degrading DC specs of the LT1124. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Typical applications include two and three op amp instrumentation amplifiers, low noise signal processing, active filters, microvolt accuracy threshold detection, strain gauge amplifiers, direct coupled audio gain stages, tape head preamplifiers, microphone preamplifiers, accelerometer amplifiers and infrared detectors.
- 100% tested low voltage noise: 2.7nV/√Hz typ and 4.2nV/√Hz max at VS = ±15V, TA = 25°C
- 11V/µs typ slew rate
- 65MHz gain-bandwidth product at fO = 10KHz, VS = ±15V, TA = 25°C
- 100µV max input offset voltage, 20nA max offset current at VS = ±15V, TA = 25°C
- ±30nA max offset bias current at VS = ±15V, TA = 25°C
- ±13.8V typ maximum output voltage swing at VS = ±15V, TA = 25°C
- 3.1mA supply current per amplifier at VS = ±15V, TA = 25°C
- 124dB common mode rejection ratio and 124dB power supply rejection ratio at VS = ±15V, TA = 25°C
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
11V/µs
± 4V to ± 18V
8Pins
-
8nA
-40°C
-
MSL 1 - Unlimited
SOIC
65MHz
11V/µs
65MHz
± 4V to ± 18V
SOIC
General Purpose
25µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
