
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $8.330 |
| 25+ | $7.750 |
| 50+ | $7.420 |
| 100+ | $7.080 |
| 250+ | $6.760 |
| 500+ | $6.440 |
Product Information
Product Overview
LT1224 is a very high-speed operational amplifier with excellent DC performance. The LT1224 features reduced input offset voltage and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems. Typical applications include wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers and data acquisition systems.
- Unity-gain stable
- 45MHz gain-bandwidth at f = 1MHz, TA = 25°C
- 400V/µs typ slew rate at AVCL = -2
- 7V/mV typ DC gain: RL = 500 ohm
- Maximum input offset voltage: 2mV
- ±13.3V typ output swing into 500 ohm
- Wide supply range: ±2.5V to ±15V and 7mA supply current
- 90ns typ settling time to 0.1%, 10V Step
- 8 lead NSOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
400V/µs
± 2.5V to ± 15V
8Pins
-
4µA
0°C
-
MSL 1 - Unlimited
NSOIC
45MHz
400V/µs
45MHz
± 2.5V to ± 15V
NSOIC
General Purpose
500µV
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
