
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $9.310 |
| 25+ | $8.660 |
| 50+ | $8.310 |
| 100+ | $7.950 |
| 250+ | $7.690 |
| 500+ | $7.410 |
Product Information
Product Overview
LT1227CS8#PBF is a 140MHz video current feedback amplifier. This is a current feedback amplifier with wide bandwidth and excellent video characteristics. The low differential gain and phase, wide bandwidth, and 30mA output drive current make the LT1227 well suited to drive cables in video systems. A shutdown feature switches the device into a high impedance, low current mode, allowing multiple devices to be connected in parallel and selected. Input to output isolation in shutdown is 70dB at 10MHz for input amplitudes up to 10VP-P. The shutdown pin interfaces to open collector or open drain logic and takes only 4µs to enable or disable. This comes in the industry standard pinout and can upgrade the performance of many older products. Applications include video amplifiers, cable drivers, RGB amplifiers, test equipment amplifiers, 50 ohm buffers for driving mixers.
- 140MHz typical small-signal bandwidth (VS = ±15V, RF = 1k, RG = 1k, RL = 150 ohm)
- 1100V/µs typical slew rate (TA = 25°C, VCM = 0, ±5V ≤ VS ≤ ±15V)
- Low cost, 0.014% typical differential gain (VS = ±15V, RF = 1k, RG = 1k, RL = 150 ohm)
- 14Mohm, 3pF high input impedance
- Input voltage is ±13.5V (typ, VS = ±15V, TA = 25°C)
- 62dB typical common mode rejection ratio (VS = ±15V, VCM = ±13V, TA = 25°C)
- 80dB typical power supply rejection ratio (VS = ±2V to ±15V, TA = 25°C)
- 72dB typical large-signal voltage gain (VS = ±15V, VOUT = ±10V, RL = 1k)
- 60mA typical output current (maximum, RL = 0 ohm, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
140MHz
0°C
60mA
± 2V to ± 15V
NSOIC
Single Ended
MSL 1 - Unlimited
1Amplifiers
1.1kV/µs
70°C
± 2V to ± 15V
NSOIC
8Pins
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
