
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1248IS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7939 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 10+ | $14.600 |
| 25+ | $13.830 |
| 50+ | $13.070 |
| 100+ | $12.600 |
| 250+ | $12.110 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1248IS#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK7939 |
| Technical Datasheet | |
| PFC Mode of Operation | Continuous/Discontinuous Conduction Mode |
| Control Mode | Average Current |
| Frequency Mode | Fixed |
| Supply Voltage Min | 11.5V |
| Supply Voltage Max | 25V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Min | 85kHz |
| Switching Frequency Max | 115kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | NSOIC |
| Duty Cycle (%) | 96% |
| Frequency | 100kHz |
| Operating Supply Current | 8.5mA |
| Startup Current | 250µA |
| UVLO | 10.5V |
Product Overview
LT1248 is a power factor controller. It provides active power factor correction for universal off-line power systems. By using fixed high frequency PWM current averaging, without the need for slope compensation, this device achieves far lower line current distortion with a smaller magnetic element than systems that use either peak-current detection or zero current switching approaches in both continuous and discontinuous modes of operation. It uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability. It also provides filtering capability to reject line switching noise which can cause instability when fed into the multiplier. It is widely used in application such as universal power factor corrected power supplies, preregulators upto 1500W etc.
- High power factor over wide load range with line current averaging
- Instantaneous overvoltage protection, input bias current is -25nA typ
- Minimal line current dead zone
- Typical 250µA start-up supply current
- Rejects line switching noise
- Synchronization capability
- Low quiescent current is 9mA
- Fast 1.5A peak current gate driver
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead narrow plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| PFC Mode of Operation | Continuous/Discontinuous Conduction Mode |
|---|---|
| Frequency Mode | Fixed |
| Supply Voltage Max | 25V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Max | 115kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Duty Cycle (%) | 96% |
| Operating Supply Current | 8.5mA |
| UVLO | 10.5V |
| Control Mode | Average Current |
|---|---|
| Supply Voltage Min | 11.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 85kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | NSOIC |
| Frequency | 100kHz |
| Startup Current | 250µA |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
