
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $9.670 |
| 25+ | $9.000 |
| 50+ | $8.640 |
| 100+ | $8.270 |
| 250+ | $7.990 |
| 500+ | $7.720 |
Product Information
Product Overview
LT1361 is a dual low power high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.
- Gain bandwidth is 50MHz typical, slew rate is 800V/µs typical
- Supply current is 4mA typical, unity-gain stable
- Input noise voltage is 9nV/√Hz typical, input offset voltage is 0.3mV typical
- Input bias current is 0.3µA typical, input offset current is 80nA typical
- Large-signal voltage gain is 9V/mV typical
- Settling time is 60ns typical
- Differential gain is 0.20% typical, differential phase is 0.30° typical
- ±13V minimum output swing into 500 ohm, ±3.2V minimum output swing into 150 ohm
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
800V/µs
± 2.5V to ± 15V
8Pins
-
300nA
-40°C
-
MSL 1 - Unlimited
SOIC
50MHz
800V/µs
50MHz
± 2.5V to ± 15V
SOIC
General Purpose
300µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
