
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $6.710 |
| 25+ | $6.520 |
| 50+ | $6.320 |
| 100+ | $6.130 |
| 300+ | $5.810 |
| 500+ | $5.550 |
Product Information
Product Overview
LT®1468-2 is a precision high speed operational amplifier with 16-bit accuracy, decompensated to be stable in a gain of 2 or greater. The combination of precision and AC performance makes the LT1468-2 the optimum choice for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. Typical applications include 16bit DAC, current-to-voltage converter, precision instrumentation, ADC buffer, low distortion active filters, high accuracy data acquisition systems and photodiode amplifiers.
- Specified at ±5V and ±15V supplies and 3.9mA typ supply current at ±15V
- 30V/μs typ slew rate at RL = 2K
- 200MHz typ gain bandwidth at f = 100KHz, RL = 2K
- Settling time: 800ns (10V step, 150µV, Av=-1)
- 75µV max input offset voltage at ±15V
- 50nA max input offset current at ±5V to ±15V
- 110dB typ CMRR at VCM = ±12.5V and 112dB typ PSRR at VS = ±4.5V to ±15V
- Input noise voltage: 5nV/√Hz and input noise current: 0.6pA/√Hz
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
30V/µs
± 4.5V to ± 15V
8Pins
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
200MHz
± 4.5V to ± 15V
SOIC
General Purpose
30µV
0°C
-
MSL 1 - Unlimited
SOIC
200MHz
30V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
