
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 10+ | $8.030 |
| 25+ | $7.800 |
| 50+ | $7.580 |
| 100+ | $7.350 |
| 300+ | $6.980 |
Product Information
Product Overview
LT1630 is a dual channel, rail-to-rail input and output op-amp. This device has excellent DC precision over the full range of operation. Input offset voltage is typically less than 150µV and the minimum open-loop gain of one million into a 10k load virtually eliminates all gain error. To maximize common mode rejection, this device employ a patented trim technique for both input stages, one at the negative supply and the other at the positive supply, that gives a typical CMRR of 106dB over the full input range. This device can be used as plug-in replacements for many standard op-amp to improve input/output range and performance. It is widely used in application such as n active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing, battery-powered systems etc.
- Gain-bandwidth product is 30MHz typical
- Slew rate is 10V/µs typical
- Low supply current per amplifier is 3.5mA typical
- Input offset voltage is 150µV typical, input offset current is 20nA typical
- Input bias current is 540nA typical
- Low input noise voltage is 6nV/√Hz typical
- Wide supply range is 2.7V to ±15V
- Short-circuit current is ±70mA typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
10V/µs
2.7V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
SOIC
30MHz
10V/µs
30MHz
2.7V to ± 15V
SOIC
General Purpose
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
